Bussmann 20 CT Fuse Screw-Type 20A 690VAC 500VDC Quick Response

MPN
20 CT
EAN-13
2050003801638
Order Code
08-7065
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Bussmann by Eaton manufactures the 20 CT HRC screw-type fuse, which is rated at 20 A for 690 V AC and 500 V DC applications. It features a quick response, making it ideal for safeguarding electrical circuits in industrial settings. This fuse is typically used in circuits requiring reliable protection against overloads and short circuits.
Type HRC fuse
Current Rating 20A
Length 74.6mm
Fuse Speed Quick response -F-
Dim (L x W x H) 74.6 x 8.7 x 8.7 mm
Height 8.7mm
Misc Attribute 1 Screw-type
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot