Bussmann 160EET HRC Fuse Screw-type 160A 690VAC 500VDC Quick Response

MPN
160 EET
EAN-13
2050003801850
Order Code
08-7064
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bussmann by Eaton's 160 EET HRC fuse is designed for high current protection with a screw-type fitting, offering 160 A at 690 V AC and 500 V DC. Known for its quick response, it is ideal for safeguarding industrial electrical installations. Common applications include circuit protection in commercial and industrial settings.
Type HRC fuse
Current Rating 160A
Length 94mm
Fuse Speed Quick response -F-
Dim (L x W x H) 94 x 37 x 19 mm
Height 19mm
Misc Attribute 1 Screw-type
Width 37mm

Reviews

Be the first to submit a review

Trustpilot