Bussmann 100 LET HRC Fuse Screw-Type 100A 240V AC 150V DC Quick Response

MPN
100 LET
EAN-13
2050003801683
Order Code
08-7061
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bussmann by Eaton 100 LET HRC fuse is a screw-type fuse rated at 100 A for 240 V AC and 150 V DC applications with a quick response feature. This fuse is suitable for electrical circuits requiring fast action protection, helping to prevent damage from overcurrent conditions. Typically, it is used in industrial and commercial settings.
Type HRC fuse
Current Rating 100A
Length 56mm
Fuse Speed Quick response -F-
Dim (L x W x H) 56 x 17.7 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.7mm

Reviews

Be the first to submit a review

Trustpilot