Bussmann 100 FEE HRC Fuse Screw-Type 100A 690V AC/500V DC Quick Response

MPN
100 FEE
EAN-13
4064161268446
Order Code
08-7060
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bussmann by Eaton's 100 FEE HRC fuse is a screw-type, quick-response fuse rated at 100 A, suitable for 690 V AC or 500 V DC applications. This high rupturing capacity fuse is designed to protect electrical circuits from overcurrent situations. Typically used in industrial and commercial electrical systems, it ensures fast and reliable circuit protection.
Type HRC fuse
Current Rating 100A
Length 94mm
Fuse Speed Quick response -F-
Dim (L x W x H) 94 x 37 x 19 mm
Height 19mm
Misc Attribute 1 Screw-type
Width 37mm

Reviews

Be the first to submit a review

Trustpilot