Burg Wächter WISMAR 771S Letterbox Steel Black 3 Windows Galvanised

MPN
WISMAR 771 S
EAN-13
4003482126202
Order Code
08-6999
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.62
10+ £26.32
50+ £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Burg Wächter manufactures the WISMAR 771 S, a flush-mounted strongbox designed for secure mail collection. This steel letterbox is ideal for wall installation, providing a durable solution for safeguarding delivered mail. The product is typically used in residential or office settings for reliable and safe correspondence storage.
Type Letterbox
Colour Black
Dimensions (W x H x D) 215 x 315 x 75 mm
Depth 75mm
Height 315mm
Material Steel
Security Type Key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot