Burg Wächter DG 8100 Door eGuard Digital TFT Spy Hole 8.13cm

MPN
DG 8100
EAN-13
4003482373606
Order Code
08-6941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £92.31 £78.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Burg Wächter, the DG 8100 Door eGuard features a digital TFT door spy hole with a 3.2-inch display. It provides a clear and secure view of your doorway, enhancing home security. This product is typically used to monitor and view visitors without opening the door.
Type Digital TFT door spy hole
Dimensions (L x W x H) 125 x 68 x 15 mm
Door width (max.) 11cm
Door width (min.) 3.8cm
Drill hole diameter 14 - 22mm
Height 15mm
Length 125mm
Max. viewing angle hor. 105°
Screen size diagonal (cm) 8.13cm
Screen size diagonal (inches) 3.2in
Weight 100g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot