Burg Wächter 877W Potsdam Letterbox Steel White DIN C4 Galvanised

MPN
POTSDAM 877 W
EAN-13
4003482202609
Order Code
08-6969
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.32
10+ £48.81
50+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Burg Wächter POTSDAM 877 W is a flush-mounted strong box made from steel plate, designed for secure and reliable mail collection. Hailing from the renowned manufacturer, it is finished in a classic white colour, making it both robust and aesthetically pleasing. Typically used as a letterbox, it provides a discreet yet sturdy solution for residential and commercial properties.
Type Letterbox
Colour White
Dimensions (W x H x D) 362 x 322 x 100 mm
Depth 100mm
Height 322mm
Material Steel plate
Width 362mm

Reviews

Be the first to submit a review

Trustpilot