Burg Wächter 76000 TARA PS 7600 Hanging Scales 40kg Battery-Powered

MPN
76000
EAN-13
4003482760000
Order Code
08-6926
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Burg Wächter's TARA PS 7600 is a hanging scale designed to measure up to 40 kg and is battery-powered. It is ideal for weighing luggage, packages, and other items where suspension is possible. The compact and portable design makes it convenient for both personal and professional use.
Type Hanging scales
Weighing Capacity 40 kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 120 x 59 x 30 mm
Display Digital
Height 30mm
Length 120mm
Power supply (details) 2x AAA battery
Weight 40kg
Width 59mm

Reviews

Be the first to submit a review

Trustpilot