Burg Wächter 50713 secuENTRY Bluetooth Transponder 2000 Users AES Secure

MPN
50713
EAN-13
4003482507131
Order Code
08-6906
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Burg Wächter ENTRY sE-Key 7713 is a transponder designed for access control systems. It offers theft protection and can be used with a keypad lock or keypad door opener. Typically, it is utilised in security applications to enhance code lock entry systems.
Type Transponder
Depth 7mm
Dimensions (W x H x D) 34 x 60 x 7 mm
Height 60mm
Weight 13g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot