Burg Wächter 39431 The Castle Guard Padlock 40mm Aluminium Red Key

MPN
39431
EAN-13
4003482394311
Order Code
08-6878
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.99
10+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Burg Wächter 39431 padlock is a 40.00 mm keyed-different lock providing excellent theft protection. It features a robust red key design, making it suitable for securing personal belongings. Typical applications include safeguarding lockers, toolboxes, and sheds.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Red
Dimensions (L x W x H) 15.80 x 40.00 x 76.60 mm
Height 76.60mm
Length 15.80mm
Locking Mechanism Key
Weight 123g

Reviews

Be the first to submit a review

Trustpilot