Burg Wächter 35800 FAVOR S5 E Strongbox Solid Body Programmable Lock

MPN
35800
EAN-13
4003482358009
Order Code
08-6838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.44
10+ £64.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Manufactured by Burg Wächter, the 35800 FAVOR S5 E is a flush-mounted strongbox designed for superior theft protection. Its robust construction makes it ideal for securely storing valuables in both residential and commercial settings. Commonly utilised as a wall strong box, it ensures discreet and reliable safekeeping.
Type Theft protection strongbox
Height 250mm
Width 350mm
Colour Black
Depth 250mm
Dimensions (W x H x D) 350 x 250 x 250 mm
Franking Ships via parcel delivery company
Inside height 248mm
Inside Width 348mm
Internal depth 206mm
Lock type Combination
Mounting Type Wall
Number of Shelves 2
Power supply (LOV) battery-powered
Weight 7kg

Reviews

Be the first to submit a review

Trustpilot