Burg Wächter 35481 Padlock 50.00 mm Brass Rustproof Keyed-Different

MPN
35481
EAN-13
4003482354810
Order Code
08-6832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.25
10+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter 35481 padlock, with a 50.00 mm size, offers reliable theft protection in a vibrant blue colour. This keyed-different lock is suited for securing lockers, gates, or storage units. Known for its durability, it provides robust security solutions for personal and commercial use.
Type Padlock
Body Width 50.00mm
Material Brass
Colour Blue
Dimensions (L x W x H) 20.00 x 50.00 x 80 mm
Height 80mm
Length 20.00mm
Locking Mechanism Key
Weight 285g

Reviews

Be the first to submit a review

Trustpilot