Burg Wächter 3051 C-Line Padlock 35mm Brass Body Keyed-Different

MPN
3051
EAN-13
4003482030516
Order Code
08-6798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Burg Wächter 3051 Padlock is a robust theft protection device, measuring 35.00 mm. Made from durable brass, it is ideal for securing lockers, gates, or sheds. This keyed-different padlock offers reliable security for residential or light commercial use.
Type Padlock
Body Width 35.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 11.90 x 35.00 x 55 mm
Height 55mm
Length 11.90mm
Locking Mechanism Key
Weight 91g

Reviews

Be the first to submit a review

Trustpilot