Burg Wächter 28591 Quadra Padlock 50mm Brass Stainless Steel Interior

MPN
28591
EAN-13
4003482285916
Order Code
08-6779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 28591 padlock is a robust theft protection device made with brass, offering reliable security with a keyed-different mechanism. With a 50.00 mm size, it is ideal for safeguarding gates, sheds, and storage units. This padlock is part of the durable and trusted Burg Wächter range, known for high-quality security solutions.
Type Padlock
Body Width 50.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 15.90 x 50.00 x 40 mm
Height 40mm
Length 15.90mm
Locking Mechanism Key
Weight 280g

Reviews

Be the first to submit a review

Trustpilot