Burg Wächter 2490 Spiral Cable Lock Key Black 14mm Thick 150cm Long

MPN
2490
EAN-13
4003482024904
Order Code
08-6768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.25
10+ £15.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Burg Wächter's 750 150 + 1480 spiral cable lock offers reliable bicycle theft protection. This key lock features a durable spiral cable design for secure and flexible usage. It is typically used for safeguarding bicycles in urban environments.
Type Spiral cable lock
Colour Black
Diameter 15mm
Length 1500mm
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot