Burg Wächter 116 PC 50 Niro Padlock Brass EU Cylinder Durable Security

MPN
116 PC 50 Niro
EAN-13
4003482187104
Order Code
08-6720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.26
10+ £18.22
50+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Burg Wächter 116 PC 50 Niro Padlock features a robust brass EU cylinder offering reliable theft protection. Ideal for securing gates, sheds, and lockers, this padlock provides durable security. Its design emphasises strong resistance to tampering for everyday security needs.
Type Padlock
Material Stainless steel
Colour Brass
Height 95mm
Locking Mechanism EU cylinder padlock
Shackle inside height 40mm
Shackle inside width 27mm

Reviews

Be the first to submit a review

Trustpilot