Bungard 271003.145 Brass Metal Sheet 215x145x0.3mm Photo-Coated Double Sided

MPN
271003.145
Brand
Bungard
EAN-13
4016138529067
Order Code
11-5502
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bungard 271003.145 is a photo-coated brass metal sheet used in circuit board layout manufacturing. It measures 215 x 145 x 0.3 mm and is ideal for precise etching processes in PCB production. This brass sheet is a single piece component used for creating detailed circuitry negatives.
Type Brass metal sheet
Dimensions (L x W x H) 215 x 145 x 0.3 mm
Factory colour Brass
Height 0.3mm
Length 215mm
Misc Attribute 1 Brass sheet
Width 145mm

Reviews

Be the first to submit a review

Trustpilot