Bungard 020306Z33-50 PCB Material Double-Sided 160x100mm 50 pieces

MPN
020306Z33-50
Brand
Bungard
EAN-13
4016138817508
Order Code
11-5500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bungard's 020306Z33-50 PCB material is a double-sided FR4 board without photo-coating, measuring 160 mm by 100 mm. It is ideal for prototyping and small-scale production, providing reliable performance in electronic circuit design. Supplied in a set of 50 pieces, it's suited for educational, hobbyist, and professional applications.
Number of Sides 2
Length 160mm
Width 100mm
Dim (L x W) 160 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating None
Type PCB material

Reviews

Be the first to submit a review

Trustpilot