Bulldog BHATCHETFG Fibreglass Hatchet 680g (1.5 lb)

MPN
BHATCHETFG
Brand
Bulldog
EAN-13
5013693098938
Order Code
95-3062
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Bulldog Fibreglass Hatchet has a resin bonded head and a fibreglass shaft, making this a very strong and durable hatchet. The shaped fibreglass shaft features a soft touch grip for an improved hold and added comfort.

Specification:

Head Weight: 680g (1.5 lb)
Length: 355mm (14in)


Type Hatchet
Head Weight 0.68kg
Handle Length 355mm

Reviews

Be the first to submit a review

Trustpilot