Bulldog 5CLMYD Cable Laying Shovel MYD 5CLMYD

MPN
5CLMYD
Brand
Bulldog
EAN-13
5013693015089
Order Code
95-3044
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Bulldog's Standard range of tools are designed with the usual attention to detail and strength, but lower in price than other ranges. This cable laying shovel is forged from one piece of steel to give maximum strength. It has an unvarnished hardwood shaft, which is strong and durable and metal YD grip with a wooden cross dowel for added comfort.

The slightly dished blade and rounded cutting edges make it ideal for digging narrow trenches in clay and similar materials.

The BUL5CLMYD has the following specifications:
Head size dimensions: 280 x 114mm (11 x 4.1/2in)
Handle length: 711mm (28in).


Type Cable laying

Reviews

Be the first to submit a review

Trustpilot