Bulldog 2213062810 Open Socket & Square Shovel

MPN
2213062810
Brand
Bulldog
EAN-13
5013693013122
Order Code
95-3066
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Bulldog 'Premier' Square Mouth Shovel is made from a unique specification steel, resulting in an exceptionally strong, flexible tool head to absorb the shock and pressure of hard work without distorting or breaking. The shovel has an inherent stiffness, resulting from superior forging, which is less prone to fatigue. The shovel has an open socket, which is an integral part of the lightweight blade. It is ideal for shovelling sand, snow etc

The BUL22132T Square Shovel has the following specifications:
Blade size number: 6
Blade dimensions: 370 x 305mm (14.1/2 x 12in)
Ash Handle with T Grip
Handle length: 711mm (28in)


Type Square

Reviews

Be the first to submit a review

Trustpilot