Bulgin T0916SOAAA 7.1mm Black SPST-NO Panel Mount Push Button Switch

MPN
T0916SOAAA
Brand
Bulgin
Order Code
65-9043
Country of Origin
Tunisia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.33
10+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 197 in stockAdditional quantity lead time 5 months

Bulgin T0916SOAAA 7.1mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch - The T0916SOAAA is a 1-pole Pushbutton Switch with solder terminal, small actuator and ON-OFF function. The 0916 series switch has black base and 7.1mm diameter body. It supports self wiping contacts, slow make and break. Momentary ON


  • Product Range: 0916 Series
  • Panel Cutout Diameter: 7.1mm
  • Contact Voltage AC Nom: 250V
  • Pushbutton Actuator Style: Round
  • Actuator / Cap Colour: Black
  • Contact Voltage VAC: 250V
  • Switch Mounting: Panel Mount
  • Illumination Colour: Non Illuminated
  • Pushbutton Switch Type: Standard
  • Contact Configuration: SPST-NO
  • Switch Operation: Momentary
  • Contact Current Max: 500mA
  • Contact Current AC Max: 500mA
  • Switch Terminals: Solder Lug
Type Push Button
Contact Configuration SPST
Switch Function Off-(On)
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot