Bulgin Mounting Hole Panel Mount Push Button Switch Range

Bulgin Brand: Bulgin
Bulgin Mounting Hole Panel Mount Push Button Switch Range
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Type Contact Configuration Switch Function Current Rating Mounting Illumination Panel Cutout Dimensions
Bulgin MP0012 19.2mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch
Bulgin MP0012 19.2mm Mounting Hole Black SPST-NO Panel Mount Push Button Switch
Standard range
Order code: 65-9042
MPN: MP0012

Despatched same day - 29 in stockAdditional quantity lead time 5 months
1+ £11.27
5+ £10.82
Price per unit Ex VAT
12V Push Button SPST Off-(On) N/A Panel N/A N/A
Bulgin T0916SOAAA 7.1mm Black SPST-NO Panel Mount Push Button Switch
Bulgin T0916SOAAA 7.1mm Black SPST-NO Panel Mount Push Button Switch
Standard range
Order code: 65-9043
MPN: T0916SOAAA

Despatched same day - 197 in stockAdditional quantity lead time 5 months
1+ £2.76
5+ £2.59
10+ £2.33
Price per unit Ex VAT
250v Push Button SPST Off-(On) N/A Panel N/A N/A

Trustpilot