Bulgin T0345RAAAA Arcolectric Fuse Holder 16A 250V Micro Fuse 6.3x32mm

MPN
T0345RAAAA
Brand
Bulgin
EAN-13
2050000146008
Order Code
11-3374
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,096 in stock

The Arcolectric (Bulgin Ltd.) T0345RAAAA is a snap-in fuse holder designed for micro fuses measuring 6.3 x 32 mm, with a nominal voltage of 250 V AC and a current rating of 16 A. This component is used in electromechanical applications for securing and replacing fuses easily. It is suitable for protection in circuits requiring reliable and accessible fuse management.
Type Fuse holder
Mounting Type Snap in
Current Rating 16A
Voltage Rating - AC 250V
Termination Type C CEE 7/16 plug 4.8mm
Fitting type (details) Snap-in mounting in front panels up to 2mm
Fuse Size 6.3x32mm
Nominal current (details) 16A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Number of fuses 1
Suitable For Micro fuse 6.3 x 32 mm

Reviews

Be the first to submit a review

Trustpilot