Arcolectric (Bulgin Ltd.) Fuse holder 631209

Bulgin Brand: Bulgin
The components are Bulgin micro fuse holders designed to accommodate 6.3x32mm fuses, used for electrical safety in circuit applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Termination Fitting type (details) Colour Type Current Rating Voltage Rating - AC Fuse Size Nominal current (details) Nominal Voltage Nominal voltage (details) Number of fuses Suitable For
Bulgin T0345RAAAA Arcolectric Fuse Holder 16A 250V Micro Fuse 6.3x32mm
Bulgin T0345RAAAA Arcolectric Fuse Holder 16A 250V Micro Fuse 6.3x32mm
Standard range
Order code: 11-3374
MPN: T0345RAAAA

Despatched within 4 working days - 1,096 in stock
2+ £3.15
Price per unit Ex VAT
Snap in Type C CEE 7/16 plug 4.8mm Snap-in mounting in front panels up to 2mm Fuse holder 16A 250V 6.3x32mm 16A 250V AC 250V AC 1 Micro fuse 6.3 x 32 mm
Bulgin T0347RAAAA Fuse Holder, Micro Fuse 6.3x32mm, 16A 250V, Screw Cap
Bulgin T0347RAAAA Fuse Holder, Micro Fuse 6.3x32mm, 16A 250V, Screw Cap
Standard range
Order code: 11-3375
MPN: T0347RAAAA

Despatched within 4 working days - 1,741 in stock
2+ £4.74
Price per unit Ex VAT
Structure Screws Screw mounting Black Fuse holder 16A 250V 6.3x32mm 16A 250V AC 250V AC 1 Micro fuse 6.3 x 32 mm

Trustpilot