Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc

Image Representative of Range

Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc

MPN
PXP6043/A
Brand
Bulgin
EAN-13
2050005358536
Order Code
02-2351
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.55
10+ £16.13
50+ £15.24
100+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Bulgin manufactures the PXP6043/A, a USB A socket from the Buccaneer 6000 series. This built-in connector is robust and designed for secure and reliable connections in harsh environments. Typical applications include industrial and outdoor settings where durability is essential.
Type A
Gender Socket
No. of Contacts 5
Bore Ø 22.5mm
Case Material Thermoplastic material
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
IP Rating IP68/IP69K
Misc Attribute Buccaneer 6000
Number of pins 5
Type A USB 2.0 port A
Type B Crimping

Reviews

Be the first to submit a review

Trustpilot