Bulgin USB & Firewire Plugs & Sockets USB connector 617776

Bulgin Brand: Bulgin
The Bulgin connectors are robust, waterproof USB and micro-USB chassis components designed for secure and reliable connection in challenging environments.
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Bore Ø Case Material Connector standard Connector Type Factory colour IP Rating Misc Attribute Number of pins Type A Type B
Bulgin PXP4043/B 4000 Series Buccaneer USB 2.0 Rear Panel Mount Connector
Bulgin PXP4043/B 4000 Series Buccaneer USB 2.0 Rear Panel Mount Connector
Standard range
Order code: 02-2315
MPN: PXP4043/B

Despatched within 4 working days - 28 in stock
1+ £16.95
15+ £16.11
50+ £15.25
100+ £14.40
250+ £12.49
Price per unit Ex VAT
Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc
Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc
Standard range
Order code: 02-2351
MPN: PXP6043/A

Despatched within 4 working days - 32 in stock
1+ £17.55
10+ £16.13
50+ £15.24
100+ £14.03
Price per unit Ex VAT
A Socket 5 22.5mm Thermoplastic material USB 2.0 Socket, built-in Black IP68/IP69K Buccaneer 6000 5 USB 2.0 port A Crimping

Trustpilot