Bulgin C0345RAAAA 16A 6.3x32mm 250v Panel Mount Fuse Holder

MPN
C0345RAAAA
Brand
Bulgin
Order Code
65-9022
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.97
50+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 991 in stockAdditional quantity lead time 5 months

Bulgin C0345RAAAA 16A 6.3x32mm 250v Panel Mount Fuse Holder - The C0345RAAAA is a 16A/250VAC In-line Black Fuse Holder with nylon 66 screwdriver release, solder terminals, screwdriver slot knob and keyway panel mounting. This fuse holder complies with PC2 protection category and has low profile bezels. 0.8-2mm Panel thickness, Anti-rotational and snap-in fixing with 4W Maximum dissipation. -55 to 70°C Ambient temperature range.
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
  • No. of Fuses: 1 Fuse
  • Voltage Rating VAC: 250V
  • Fuse Current: 16A
  • Holder Terminals: Quick Connect
Type Fuse Holder
Mounting Type Panel
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Solder Tags
Fuse Size 6.3x32mm

Reviews

Be the first to submit a review

Trustpilot