Bticino 344292 CLASSE100 A16M Indoor Audio Interface Handset White

MPN
344292
Brand
Bticino
EAN-13
8005543631171
Order Code
08-6709
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bticino's CLASSE100 A16M is an indoor audio interface designed for use with door intercom systems. It features a two-wire connection and includes handset accessories, all in a white finish. Ideal for residential settings, it facilitates clear communication within the home.
Type Indoor audio interface
Component Handset accessories
Depth 30mm
Factory colour White
Height 169mm
Max. bell volume 82
Max. cable length 600m
Mounting type (interior) Wall
Power supply (LOV) via doorbell wiring
Transfer Type Two-wire
Units 1
Weight 0
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot