Bticino Door Security & Furniture Indoor audio interface 627840

Bticino Brand: Bticino
The Bticino group of indoor audio devices includes various models such as audio panels and interface handsets, designed for seamless indoor communication.
Description Image Product Buy Pricing (Ex VAT) Component Depth Dimensions (built-in device) Height Max. bell volume Power supply (LOV) Tunes Weight Type Factory colour Max. cable length Mounting type (interior) Transfer Type Units Width
Bticino 344282 CLASSE100 A16E Indoor Audio Panel Sensor Buttons White
Bticino 344282 CLASSE100 A16E Indoor Audio Panel Sensor Buttons White
Standard range
Order code: 08-6708
MPN: 344282

Despatched within 4 working days - 6 in stock
1+ £91.80
Price per unit Ex VAT
Indoor panel 18.5mm 102 × 155 × 18.5mm 155mm 16 Indoor audio interface White 600m Wall Two-wire 1 102mm
Bticino 344292 CLASSE100 A16M Indoor Audio Interface Handset White
Bticino 344292 CLASSE100 A16M Indoor Audio Interface Handset White
Extended range
Order code: 08-6709
MPN: 344292

Available to back orderBack order, lead time 3 weeks
1+ £48.88
10+ £47.19
50+ £46.98
Price per unit Ex VAT
Handset accessories 30mm 169mm 82 via doorbell wiring 0 Indoor audio interface White 600m Wall Two-wire 1 102mm

Trustpilot