Brüder Mannesmann Q25120 Quantool Tool kit durable versatile reliable

MPN
Q25120
EAN-13
4003315855552
Order Code
16-0068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Brüder Mannesmann Q25120 is a versatile and durable tool kit known for its reliability in various engineering applications. Designed with precision and constructed to withstand frequent use, the Q25120 offers a comprehensive selection of tools suitable for both maintenance and assembly tasks across mechanical and electrical disciplines. The kit includes essential tools such as spanners, screwdrivers, and pliers, all made from high-quality materials to ensure longevity and performance. Engineers and technicians will find this tool kit indispensable for jobs that demand precision, efficiency, and durability in both workshop and field environments. The product's robust design makes it an ideal choice for professionals seeking dependable tools for complex projects.
Type Tool kit
Dimensions (L x W x H) 462 x 100 x 365 mm
Height 365mm
Length 462mm
Material Aluminium
Weight 17737g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot