Brüder Mannesmann M98430 Bit Set Metric 215-Piece 1/4 to 1/2

Image Representative of Range

Brüder Mannesmann M98430 Bit Set Metric 215-Piece 1/4 to 1/2

MPN
M98430
EAN-13
4003315708735
Order Code
11-5404
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £126.26 £107.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Brüder Mannesmann offers the M98430, a comprehensive 215-piece bit set that includes metric sizes of 1/4" (6.3 mm), 3/8" (10 mm), and 1/2" (12.5 mm). This versatile ratchet and screwdriver bit set is perfect for a variety of handheld tools, providing everything needed for professional and DIY tasks. Ideal for precise work, it’s commonly used in automotive, plumbing, and general repair applications
Type Bit set
Function Metric
Weight 11.5kg

Reviews

Be the first to submit a review

Trustpilot