Brüder Mannesmann M90425 DIN 5117 Screw Clamp Span 500mm Jaw 120mm

Image Representative of Range

Brüder Mannesmann M90425 DIN 5117 Screw Clamp Span 500mm Jaw 120mm

MPN
M90425
EAN-13
4003315699682
Order Code
11-5399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.74 £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brüder Mannesmann industrial screw clamp M90425 is designed to DIN 5117 standards, featuring a maximum span width of 500 mm and a nosing length of 120 mm. Ideal for secure fastening in woodworking and metalworking, this clamp offers robust and reliable performance. Suitable for various industrial and workshop applications, it ensures precise and stable clamping.
Type F Clamp
Jaw Opening 500mm
Nosing 120mm

Reviews

Be the first to submit a review

Trustpilot