Brüder Mannesmann M81220 Goniometer 200x200mm 360° Digital Angle Meter

MPN
M81220
EAN-13
4003315716495
Order Code
02-2209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Brüder Mannesmann M81220 digital goniometer is a precision tool with 200 x 200 mm measurement capacity and 360° rotation. Manufactured by Brüder Mannesmann, it features digital technology for accurate angle measurements. Ideal for woodworking and construction, this goniometer aids in tasks requiring precise alignment and angle determination.
Type Digital goniometer
Blade Length 200mm
Imperial or Metric Metric
Angle setting (max.) 360°
Calibrated to Manufacturer's standards (no certificate)
Depth 5.5mm
Dim (L x W x H) 250 x 100 x 10 mm
Height 10mm
Length 250mm
Material Metal
Side A 200mm
Side B 200mm
Weight 250g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot