Brüder Mannesmann Measurement Tools Digital goniometer 617674

The Brüder Mannesmann goniometers are precision tools designed for measuring angles accurately.
Description Image Product Buy Pricing (Ex VAT) Blade Length Imperial or Metric Angle setting (max.) Accuracy Depth Dim Height Length Material Side A Side B Weight Width Type Calibrated to
Brüder Mannesmann M81220 Goniometer 200x200mm 360° Digital Angle Meter
Brüder Mannesmann M81220 Goniometer 200x200mm 360° Digital Angle Meter
Extended range
Order code: 02-2209
MPN: M81220

Available to back orderBack order, lead time 11 days
1+ £22.38
Price per unit Ex VAT
200mm Metric 360° 5.5mm (L x W x H) 250 x 100 x 10 mm 10mm 250mm Metal 200mm 200mm 250g 100mm Digital goniometer Manufacturer's standards (no certificate)
Brüder Mannesmann M81230 Digital Goniometer Measures up to 225°
Brüder Mannesmann M81230 Digital Goniometer Measures up to 225°
Extended range
Order code: 02-2210
MPN: M81230

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £27.14
10+ £25.87
50+ £25.74
Price per unit Ex VAT
Not Applicable Not Applicable 225° ± 0.3° 400mm Digital goniometer Manufacturer's standards (no certificate)

Trustpilot