Bruder Mannesmann M81110 Laser Level with 40cm Stand 30m Range 0.5mm/m

Image Representative of Range

Bruder Mannesmann M81110 Laser Level with 40cm Stand 30m Range 0.5mm/m

MPN
M81110
EAN-13
4003315698975
Order Code
11-5391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.93 £49.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Brüder Mannesmann M81110 is a laser level featuring a 40 cm stand and a 30-meter measuring range with a precision of 0.5 mm/m. This spirit level is ideal for construction and alignment tasks requiring high accuracy. It is suitable for both professional builders and home DIY projects to ensure precise levelling and alignment.
Type Laser level
Length 40cm
Calibrated to Manufacturer's standards (no certificate)
Height 120cm
Laser Category 2
Level accuracy 0.5mm/m
Power supply (details) 2 x Size AAA batteries (1.5 V)
Reading range 30m

Reviews

Be the first to submit a review

Trustpilot