Brüder Mannesmann M44210 Drill Bit 68mm 1-piece Durable Precision

MPN
M44210
EAN-13
4003315701873
Order Code
02-2159
Country of Origin
China
  • Quickly find another product in this range by Tool Holder:

    SDS-Plus 13mm
View Full Product Range (2)

Discontinued


The Brüder Mannesmann M44210 is a durable drill attachment measuring 68 mm, designed for precision. Manufactured by Brüder Mannesmann, this drill bit is ideal for efficient drilling tasks. It is commonly used in various construction and DIY projects.
Type Drill bit
Diameter 68mm
Tool Holder SDS-Plus
Weight 0.575kg

Trustpilot