Brüder Mannesmann M29084 Tool Kit Special Steel GS-Tested Safe Storage

MPN
M29084
EAN-13
4003315716297
Order Code
02-2126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £57.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


The Brüder Mannesmann M29084 tool kit is a versatile tool set featuring assorted tools for DIY enthusiasts. It is ideal for home improvement projects and small repairs. This well-organised kit provides reliability and convenience for various applications.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 382 x 290 x 90 mm
Height 90mm
Length 382mm
Range of uses DIYers
Weight 3.8kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot