Brüder Mannesmann M29078 Tool Box 160-Piece Set 454x350x135mm

MPN
M29078
EAN-13
4003315715931
Order Code
02-2123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £194.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Brüder Mannesmann M29078 DIYers tool box contains 160 essential tools, measuring 454 x 350 x 135 mm. Manufactured by Brüder Mannesmann, this versatile tool box is designed for both home improvement and professional tasks. It's perfect for DIY enthusiasts who need a comprehensive and organised tool set.
Type Tool box (+ tools)
Dim (L x W x H) 454 x 350 x 135 mm
Height 135mm
Length 454mm
Material Aluminium
Range of uses DIYers
Weight 10.4kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot