Bruder Mannesmann M29070 Tool Trolley 122 Pieces Telescopic Handle

Image Representative of Range

Bruder Mannesmann M29070 Tool Trolley 122 Pieces Telescopic Handle

MPN
M29070
EAN-13
4003315707783
Order Code
11-5361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £115.18 £97.90
10+ £94.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 20/12/2026

The Brüder Mannesmann 122 Piece Tool Trolley is a comprehensive toolkit ideal for both professionals and DIY enthusiasts. It features a variety of tools neatly organised in a portable trolley, ensuring ease of transport and access. This robust tool set is perfect for repairs, maintenance, and various construction projects.
Type Tool box (+ tools)
Height 240mm
Length 530mm
Width 360mm
Material Polypropylene
Dim (W x H x D) 360 x 240 x 530 mm
Factory colour Black
Range of uses DIYers

Reviews

Be the first to submit a review

Trustpilot