Brüder Mannesmann M29032 Tool Box 47-Pc TÜV/GS-Tested DIY Kit 335x335x195mm

MPN
M29032
EAN-13
4003315716433
Order Code
02-2116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brüder Mannesmann M29032 toolbox is a compact and durable storage solution measuring 335 x 335 x 195 mm. It includes a selection of essential tools, making it ideal for DIY enthusiasts and general household repair tasks. This versatile toolbox ensures organised tool storage and easy portability for on-the-go projects.
Type Tool box (+ tools)
Depth 62mm
Dim (L x W x H) 335 x 335 x 195 mm
Factory colour Green (matt)
Height 195mm
Inside height 193cm
Inside Width 333mm
Internal depth 61mm
Length 335mm
Material Plastic
Range of uses DIYers
Weight 2500g
Width 335mm

Reviews

Be the first to submit a review

Trustpilot