Brüder Mannesmann M19880 Shifter Set 3-Pc 18-30mm Metric Spanner

MPN
M19880
EAN-13
4003315706809
Order Code
02-2106
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Brüder Mannesmann produces the M19880 Shifter set, a 3-piece adjustable wrench set with spanner sizes ranging from 18 to 30 mm. This versatile tool set is ideal for various mechanical and plumbing applications that require precise adjustments. Designed for durability and functionality, it caters to both professional and DIY users.
Type Shifter set
Material Steel
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot