Brüder Mannesmann M18315 Torque Wrench Set 1/4 5-25 Nm 32-Piece Tool Set

MPN
M18315
EAN-13
4003315856061
Order Code
02-2098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Brüder Mannesmann M18315 torque wrench set is designed for precision tightening with a range of 5 to 25 Nm. It features a 1/4" (6.3 mm) drive for accurate and controlled applications. Ideal for small automotive repairs and mechanical tasks, it ensures components are fastened correctly.
Type Torque wrench set
Length 27cm
Torque Range 25Nm
Downforce 1/4" (6.3 mm)
Height 7cm
Torque (min.) 5Nm
Weight 1.450g
Width 21cm

Reviews

Be the first to submit a review

Trustpilot