Brüder Mannesmann Square Drive Torque Wrench Torque wrench set 617735

The Brüder Mannesmann torque wrench sets comprise a variety of tools designed for precision and durability, catering to different torque requirements and suitable for professional and personal use.
Description Image Product Buy Pricing (Ex VAT) Length Torque Range Calibrated to Downforce Torque (min.) Height Weight Width Type
Brüder Mannesmann M18300 Torque Wrench Set 1/2 Ratchet 40-210 Nm
Brüder Mannesmann M18300 Torque Wrench Set 1/2 Ratchet 40-210 Nm
Extended range
Order code: 02-2096
MPN: M18300

Available to back orderBack order, lead time 9 days
1+ £28.72
10+ £27.71
Price per unit Ex VAT
50cm 210Nm Manufacturer's standards (no certificate) 1/2" (12.5 mm) 40Nm 7cm 1950g 8cm Torque wrench set
Brüder Mannesmann M18314 Torque Wrench Set 5-25Nm 1pc Durable Tool
Brüder Mannesmann M18314 Torque Wrench Set 5-25Nm 1pc Durable Tool
Standard range
Order code: 02-2097
MPN: M18314

Despatched within 4 working days - 10 in stock
1+ £35.44
Price per unit Ex VAT
25Nm 5Nm 1.000kg Torque wrench set
Brüder Mannesmann M18315 Torque Wrench Set 1/4 5-25 Nm 32-Piece Tool Set
Brüder Mannesmann M18315 Torque Wrench Set 1/4 5-25 Nm 32-Piece Tool Set
Standard range
Order code: 02-2098
MPN: M18315

Despatched within 4 working days - 57 in stock
1+ £45.82
Price per unit Ex VAT
27cm 25Nm 1/4" (6.3 mm) 5Nm 7cm 1.450g 21cm Torque wrench set

Trustpilot