Brüder Mannesmann M11226 VDE 6pc Screwdriver Set Slip Protection Ergonomic

MPN
M11226
EAN-13
4003315715924
Order Code
02-2056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Brüder Mannesmann VDE Screwdriver set is a 6-piece collection of handheld tools designed for a variety of Slot and Phillips screw applications. Manufactured by Brüder Mannesmann, this set includes assorted screwdrivers that are essential for both professional and DIY tasks requiring precision and safety. As VDE certified hand tools, they offer reliable insulation for electrical work.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Blade Type Round
DIN Standard DIN EN 60900
EN Standard EN 60900
Material Chromium-vanadium steel
Range of use VDE
Screwdriver Features Multi-purpose tool grip

Reviews

Be the first to submit a review

Trustpilot