Brüder Mannesmann M11226 VDE 6pc Screwdriver Set Slip Protection Ergonomic |
02-2056
|
|
Despatched within 4 working days - 34 in stock
|
1+ £10.40
Price per unit Ex VAT
|
6 |
Yes |
Various |
|
|
|
Round |
|
|
DIN EN 60900 |
Chromium-vanadium steel |
EN 60900 |
|
VDE |
Multi-purpose tool grip |
Screwdriver Sets |
No |
Brüder Mannesmann M11250 Screwdriver Set 2-Piece Durable Steel |
02-2058
|
|
Back order - 36 availableBack-order availability date - 03/12/2026
|
1+ £6.81
Price per unit Ex VAT
|
2 |
No |
|
|
0.400kg |
|
|
|
|
|
|
|
|
|
|
Screwdriver Sets |
No |
Brüder Mannesmann M11305 Screwdriver Set 1pc Slotted/Phillips/Pozidriv |
02-2059
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.92
Price per unit Ex VAT
|
|
No |
Various |
|
|
|
|
|
|
|
|
|
|
|
|
Screwdriver Sets |
No |
Brüder Mannesmann M11400 Screwdriver Set 8-Piece with Ergonomic Handles |
02-2060
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.53
Price per unit Ex VAT
|
8 |
No |
|
|
1.250kg |
|
|
|
|
|
Chromium-vanadium steel |
|
|
|
|
Screwdriver Sets |
No |
Brüder Mannesmann M11415 Screwdriver Set 37-Piece Durable Tools |
02-2061
|
|
Despatched within 4 working days - 16 in stock
|
1+ £17.79
Price per unit Ex VAT
|
7 |
No |
|
|
1.200kg |
|
|
|
|
|
|
|
|
|
|
Screwdriver Sets |
No |
Brüder Mannesmann M18198 Workshop Screwdriver Set 8pc Star T-Handle S2-Steel |
02-2095
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.43
Price per unit Ex VAT
|
8 |
No |
Torx |
|
|
|
|
Star |
|
|
S2 steel |
|
|
Workshop |
T-grip |
Screwdriver Sets |
No |
Brüder Mannesmann Q25021 Screwdriver Set Ergonomic Grips S2 Steel Blades |
02-2218
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.49
Price per unit Ex VAT
|
|
No |
|
(L x W x H) 42 x 27.50 x 4 cm |
1980g |
4cm |
|
|
42cm |
|
|
|
27.50cm |
|
|
Screwdriver Sets |
No |