Brüder Mannesmann M10999 Crimper Set for Ferrules 0.25-10 mm² 1pc

MPN
M10999
EAN-13
4003315848349
Order Code
02-2052
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Brüder Mannesmann M10999 Crimper set is designed for crimping ferrules ranging from 0.25 up to 10 mm². This crimping tool provides reliable connections and is ideal for electrical applications. The versatile set is a practical addition for both professional electricians and DIY enthusiasts.
Type Crimper set
For Use With Ferrules
Length 200mm
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot