Bruder Mannesmann M10806 Electronics Flat Nose Pliers 120mm Precise

MPN
M10806
EAN-13
4003315696490
Order Code
11-5337
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 38 in stockFurther 135 despatched in 4 working days

Brüder Mannesmann M10806 Electronics Flat Nose Pliers are 120 mm in length and designed for precision work. These flat nose pliers are ideal for electronic applications, offering a secure grip on small components. The high-quality construction ensures durability and reliability for intricate tasks.
Type Flat Nose Pliers
Jaw shape Straight
Length 120mm
Material properties polishing
Misc Attribute Flat-nosed pliers 120mm
Range of use Electrical & precision engineering
Weight 44g

Reviews

Be the first to submit a review

Trustpilot