Brüder Mannesmann M10805 Electronics 125mm Round Nose Pliers

Image Representative of Range

Brüder Mannesmann M10805 Electronics 125mm Round Nose Pliers

MPN
M10805
EAN-13
4003315080022
Order Code
11-5336
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Brüder Mannesmann M10805 electronics round nose pliers, measuring 125 mm, feature precision-engineered tips suitable for delicate tasks. These pliers are ideal for electronics and jewellery work due to their fine-tipped design. They are a trusted tool for professionals requiring accuracy in intricate applications.
Type Round nose pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw shape Straight
Length 125mm
Material Tool steel
Misc Attribute M 10805
Range of use Electrical & precision engineering
Weight 740g

Reviews

Be the first to submit a review

Trustpilot