Brüder Mannesmann M10602 VDE Comb Pliers 180mm Insulated Grip

MPN
M10602
EAN-13
4003315711964
Order Code
02-2034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Brüder Mannesmann offers the M10602 comb pliers, measuring 180 mm, known for their robust construction and precise handling. These pliers are ideal for gripping and manipulating wires, making them essential for electricians and DIY enthusiasts. The tool is designed for durability and efficiency in various electrical and repair tasks.
Type Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 180mm
Material Chromium-vanadium steel
Range of use VDE
Weight 0.280kg

Reviews

Be the first to submit a review

Trustpilot